BUK9620-100B,118 | |
---|---|
DigiKey Part Number | 1727-4715-2-ND - Tape & Reel (TR) 1727-4715-1-ND - Cut Tape (CT) 1727-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9620-100B,118 |
Description | MOSFET N-CH 100V 63A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 63A (Tc) 203W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 53.4 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 5657 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 203W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.67900 | ¥146.79 |
100 | ¥11.68260 | ¥1,168.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.64148 | ¥6,113.18 |