BUK763R1-60E,118 | |
---|---|
DigiKey Part Number | 1727-7252-2-ND - Tape & Reel (TR) 1727-7252-1-ND - Cut Tape (CT) 1727-7252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK763R1-60E,118 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 293W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 293W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.79400 | ¥197.94 |
100 | ¥16.01490 | ¥1,601.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.23560 | ¥11,388.48 |
1,600 | ¥12.18920 | ¥19,502.72 |
2,400 | ¥11.47744 | ¥27,545.86 |
5,600 | ¥11.34852 | ¥63,551.71 |