Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 66A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 267 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 18600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Polar3™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.40000 | ¥416.40 |
10 | ¥378.52100 | ¥3,785.21 |
100 | ¥340.67240 | ¥34,067.24 |