MYBSS054R6EBF | |
---|---|
DigiKey Part Number | 811-MYBSS054R6EBFTR-ND - Tape & Reel (TR) 811-MYBSS054R6EBFCT-ND - Cut Tape (CT) 811-MYBSS054R6EBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYBSS054R6EBF |
Description | DC DC CONVERTER 54V 30W |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 560mA 10.8V - 27V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 560mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 1.40" L x 0.88" W x 0.35" H (35.5mm x 22.4mm x 8.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.32000 | ¥172.32 |
5 | ¥170.97200 | ¥854.86 |
10 | ¥169.64100 | ¥1,696.41 |
25 | ¥166.98800 | ¥4,174.70 |
50 | ¥159.03800 | ¥7,951.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥189.99600 | ¥18,999.60 |
200 | ¥186.66335 | ¥37,332.67 |