MYBSS054R6EBF

DigiKey Part Number
811-MYBSS054R6EBFTR-ND - Tape & Reel (TR)
811-MYBSS054R6EBFCT-ND - Cut Tape (CT)
811-MYBSS054R6EBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYBSS054R6EBF
Description
DC DC CONVERTER 54V 30W
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 560mA 10.8V - 27V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
560mA
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
1.40" L x 0.88" W x 0.35" H (35.5mm x 22.4mm x 8.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.32000¥172.32
5¥170.97800¥854.89
10¥169.64700¥1,696.47
25¥166.99400¥4,174.85
50¥159.04360¥7,952.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥190.00280¥19,000.28
200¥186.67000¥37,334.00
Manufacturers Standard Package