23BR20KLFTR | |
---|---|
DigiKey Part Number | 987-1016-2-ND - Tape & Reel (TR) 987-1016-1-ND - Cut Tape (CT) 987-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR20KLFTR |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR20KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.04600 | ¥80.46 |
25 | ¥7.24120 | ¥181.03 |
50 | ¥6.97180 | ¥348.59 |
100 | ¥6.70330 | ¥670.33 |
250 | ¥6.30120 | ¥1,575.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.36264 | ¥2,681.32 |
1,000 | ¥4.96045 | ¥4,960.45 |
2,500 | ¥4.72064 | ¥11,801.60 |