22AR20KLFTR | |
---|---|
DigiKey Part Number | 987-1815-2-ND - Tape & Reel (TR) 987-1815-1-ND - Cut Tape (CT) 987-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR20KLFTR |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR20KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.03700 | ¥180.37 |
25 | ¥16.17000 | ¥404.25 |
50 | ¥15.54780 | ¥777.39 |
100 | ¥14.92540 | ¥1,492.54 |
250 | ¥14.30344 | ¥3,575.86 |
500 | ¥11.81588 | ¥5,907.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.19407 | ¥11,194.07 |
2,000 | ¥9.63934 | ¥19,278.68 |
5,000 | ¥9.32839 | ¥46,641.95 |