MAX1978ETM+ | |
---|---|
DigiKey Part Number | MAX1978ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1978ETM+ |
Description | IC CNTRLR INT TEMP 48TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Peltier Module, Thermoelectric Cooler PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1978ETM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Peltier Module, Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.82000 | ¥298.82 |
10 | ¥275.55800 | ¥2,755.58 |
43 | ¥263.17581 | ¥11,316.56 |
129 | ¥235.31101 | ¥30,355.12 |
258 | ¥224.47395 | ¥57,914.28 |