SUD50P08-25L-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4,088
Unit Price: ¥21.02000
Datasheet

SUD50P08-25L-E3

DigiKey Part Number
SUD50P08-25L-E3TR-ND - Tape & Reel (TR)
SUD50P08-25L-E3CT-ND - Cut Tape (CT)
SUD50P08-25L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P08-25L-E3
Description
MOSFET P-CH 80V 50A TO252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD50P08-25L-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25.2mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.83000¥27.83
10¥18.16800¥181.68
100¥12.64560¥1,264.56
500¥10.27900¥5,139.50
1,000¥9.51738¥9,517.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.48430¥18,968.60
6,000¥9.12773¥54,766.38
Manufacturers Standard Package