CPDQ5V0-HF

DigiKey Part Number
641-1478-2-ND - Tape & Reel (TR)
641-1478-1-ND - Cut Tape (CT)
641-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQ5V0-HF
Description
TVS DIODE 5VWM 18.6V 0402/SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQ5V0-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.75700¥17.57
100¥0.85550¥85.55
500¥0.71360¥356.80
1,000¥0.49587¥495.87
2,000¥0.42974¥859.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.39862¥3,188.96
16,000¥0.33056¥5,288.96
24,000¥0.32472¥7,793.28
56,000¥0.29167¥16,333.52
200,000¥0.25278¥50,556.00
Manufacturers Standard Package