BAT760-7 | |
---|---|
DigiKey Part Number | BAT760DITR-ND - Tape & Reel (TR) BAT760DICT-ND - Cut Tape (CT) BAT760DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760-7 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT760-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51060 | ¥251.06 |
500 | ¥1.95984 | ¥979.92 |
1,000 | ¥1.59303 | ¥1,593.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42407 | ¥4,272.21 |
6,000 | ¥1.35166 | ¥8,109.96 |
9,000 | ¥1.25511 | ¥11,295.99 |
30,000 | ¥1.23147 | ¥36,944.10 |