GG0402052R542P | |
---|---|
DigiKey Part Number | 478-10592-2-ND - Tape & Reel (TR) 478-10592-1-ND - Cut Tape (CT) 478-10592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402052R542P |
Description | TVS DIODE 5VWM 15.5VC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 46W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.06650 | ¥106.65 |
500 | ¥0.87024 | ¥435.12 |
1,000 | ¥0.64570 | ¥645.70 |
2,000 | ¥0.54325 | ¥1,086.50 |
5,000 | ¥0.51937 | ¥2,596.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44919 | ¥4,491.90 |
30,000 | ¥0.44077 | ¥13,223.10 |
50,000 | ¥0.36497 | ¥18,248.50 |