FBU201209T-220Y-S | |
---|---|
DigiKey Part Number | 4713-FBU201209T-220Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-220Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-220Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-220Y-S |
Description | FB ULTRA 0805 22 OHM 6A .008DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.58480 | ¥14.62 |
50 | ¥0.52200 | ¥26.10 |
100 | ¥0.47780 | ¥47.78 |
250 | ¥0.42848 | ¥107.12 |
500 | ¥0.41962 | ¥209.81 |
1,000 | ¥0.30358 | ¥303.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50893 | ¥2,035.72 |
8,000 | ¥0.46314 | ¥3,705.12 |
12,000 | ¥0.43966 | ¥5,275.92 |
20,000 | ¥0.41315 | ¥8,263.00 |
28,000 | ¥0.39737 | ¥11,126.36 |
40,000 | ¥0.38197 | ¥15,278.80 |
100,000 | ¥0.34797 | ¥34,797.00 |
200,000 | ¥0.32679 | ¥65,358.00 |