LAD92C5.0L01 | |
---|---|
DigiKey Part Number | 13-LAD92C5.0L01TR-ND - Tape & Reel (TR) 13-LAD92C5.0L01CT-ND - Cut Tape (CT) 13-LAD92C5.0L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAD92C5.0L01 |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48668 | ¥243.34 |
1,000 | ¥0.33808 | ¥338.08 |
2,000 | ¥0.29301 | ¥586.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.27181 | ¥2,174.48 |
16,000 | ¥0.22540 | ¥3,606.40 |
24,000 | ¥0.22142 | ¥5,314.08 |
56,000 | ¥0.19888 | ¥11,137.28 |
200,000 | ¥0.17236 | ¥34,472.00 |