DF2B7AFS,L3M | |
---|---|
DigiKey Part Number | DF2B7AFSL3MTR-ND - Tape & Reel (TR) DF2B7AFSL3MCT-ND - Cut Tape (CT) DF2B7AFSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7AFS,L3M |
Description | TVS DIODE 5.5VWM 20VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7AFS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.50330 | ¥50.33 |
500 | ¥0.36566 | ¥182.83 |
1,000 | ¥0.32092 | ¥320.92 |
2,000 | ¥0.28312 | ¥566.24 |
5,000 | ¥0.24194 | ¥1,209.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21642 | ¥2,164.20 |
20,000 | ¥0.19489 | ¥3,897.80 |
30,000 | ¥0.18390 | ¥5,517.00 |
50,000 | ¥0.17154 | ¥8,577.00 |
70,000 | ¥0.16421 | ¥11,494.70 |
100,000 | ¥0.15708 | ¥15,708.00 |
250,000 | ¥0.14142 | ¥35,355.00 |
500,000 | ¥0.13341 | ¥66,705.00 |