MF-GSMF300/36X-2

DigiKey Part Number
MF-GSMF300/36X-2TR-ND - Tape & Reel (TR)
MF-GSMF300/36X-2CT-ND - Cut Tape (CT)
MF-GSMF300/36X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-GSMF300/36X-2
Description
PTC RESET FUSE 36V 3A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-GSMF300/36X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
36V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.2 A
Current - Max
20 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
5¥11.31200¥56.56
10¥10.58200¥105.82
50¥8.75620¥437.81
100¥7.29660¥729.66
250¥7.11404¥1,778.51
500¥6.01970¥3,009.85
1,000¥5.29004¥5,290.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.92521¥14,775.63
6,000¥4.74280¥28,456.80
15,000¥4.56038¥68,405.70
Manufacturers Standard Package