IPD70P04P4L08ATMA2 | |
---|---|
DigiKey Part Number | 448-IPD70P04P4L08ATMA2TR-ND - Tape & Reel (TR) 448-IPD70P04P4L08ATMA2CT-ND - Cut Tape (CT) 448-IPD70P04P4L08ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70P04P4L08ATMA2 |
Description | MOSFET P-CH 40V 70A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 75W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.31200 | ¥103.12 |
100 | ¥8.20730 | ¥820.73 |
500 | ¥6.94484 | ¥3,472.42 |
1,000 | ¥5.89259 | ¥5,892.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59794 | ¥13,994.85 |
5,000 | ¥5.38749 | ¥26,937.45 |
12,500 | ¥5.20912 | ¥65,114.00 |