1812L075/33DR | |
---|---|
DigiKey Part Number | F3355TR-ND - Tape & Reel (TR) F3355CT-ND - Cut Tape (CT) F3355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075/33DR |
Description | PTC RESET FUSE 33V 750MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.61400 | ¥23.07 |
10 | ¥4.46600 | ¥44.66 |
50 | ¥3.75500 | ¥187.75 |
100 | ¥3.11800 | ¥311.80 |
250 | ¥2.83424 | ¥708.56 |
500 | ¥2.40916 | ¥1,204.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.05489 | ¥3,082.34 |
3,000 | ¥1.94864 | ¥5,845.92 |
7,500 | ¥1.94668 | ¥14,600.10 |