PMEG2020AEA,115 | |
---|---|
DigiKey Part Number | 1727-5193-2-ND - Tape & Reel (TR) 1727-5193-1-ND - Cut Tape (CT) 1727-5193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020AEA,115 |
Description | DIODE SCHOTTKY 20V 2A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2020AEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.31600 | ¥131.60 |
500 | ¥1.21900 | ¥609.50 |
1,000 | ¥0.82886 | ¥828.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76305 | ¥2,289.15 |
6,000 | ¥0.73134 | ¥4,388.04 |
9,000 | ¥0.65821 | ¥5,923.89 |
30,000 | ¥0.64846 | ¥19,453.80 |
75,000 | ¥0.62189 | ¥46,641.75 |