DMG3415UFY4Q-7 | |
---|---|
DigiKey Part Number | DMG3415UFY4Q-7DITR-ND - Tape & Reel (TR) DMG3415UFY4Q-7DICT-ND - Cut Tape (CT) DMG3415UFY4Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3415UFY4Q-7 |
Description | MOSFET P-CH 16V 2.5A X2-DFN2015 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16 V 2.5A (Ta) 650mW (Ta) Surface Mount X2-DFN2015-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3415UFY4Q-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 282 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.92270 | ¥192.27 |
500 | ¥1.50092 | ¥750.46 |
1,000 | ¥1.21998 | ¥1,219.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09059 | ¥3,271.77 |
6,000 | ¥1.03515 | ¥6,210.90 |
9,000 | ¥0.96121 | ¥8,650.89 |
30,000 | ¥0.94310 | ¥28,293.00 |