3-XDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,399 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.09059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 16 V | 2.5A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 282 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
20,000 In Stock | 1 : ¥2.98000 Cut Tape (CT) 10,000 : ¥0.43962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.8V, 4.5V | 250mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1.2 nC @ 4.5 V | ±10V | 33 pF @ 16 V | - | 900mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3A | 3-XDFN | ||
2,357 In Stock 786,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.62499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 1V @ 250µA | 6.8 nC @ 4.5 V | ±8V | 634 pF @ 10 V | - | 670mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
3,000 In Stock 36,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1V @ 250µA | 9.1 nC @ 4.5 V | ±8V | 214 pF @ 10 V | - | 530mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X2-DFN2015-3 | 3-XDFN | ||
2,670 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 7.5A (Ta) | 1.8V, 3.3V | 17mOhm @ 5A, 3.3V | 1V @ 250µA | 16 nC @ 3.3 V | ±8V | 1503 pF @ 6 V | - | 1.47W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X3-DSN1010-3 | 3-XDFN | ||
5,000 In Stock | 5,000 : ¥1.18270 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 11A (Ta) | 1.8V, 4.5V | 16mOhm @ 5A, 4.5V | 900mV @ 250µA | 12 nC @ 3.3 V | ±8V | 855 pF @ 6 V | - | 1.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DSN1010-3 | 3-XDFN | |||
0 In Stock Check Lead Time | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.57043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 4.5V | 45mOhm @ 4A, 4.5V | 1.5V @ 1mA | 4 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1212-3 | 3-XDFN | ||
0 In Stock Check Lead Time | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.70350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 157mOhm @ 2A, 10V | 2.7V @ 50µA | 2.1 nC @ 10 V | ±20V | 110 pF @ 30 V | - | 1.1W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1212-3 | 3-XDFN | ||
0 In Stock Check Lead Time | 280,000 : ¥0.22324 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 850mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 3 nC @ 10 V | ±12V | 36 pF @ 10 V | - | 900mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3A | 3-XDFN | ||
0 In Stock Check Lead Time | 10,000 : ¥0.69462 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.55 nC @ 4.5 V | ±20V | 36 pF @ 25 V | - | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN1212-3 | 3-XDFN | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA | 1.8V, 4.5V | 500mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 0.85 nC @ 4.5 V | ±12V | 120 pF @ 16 V | - | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3A | 3-XDFN |