DMN62D1LFDQ-13 | |
---|---|
DigiKey Part Number | DMN62D1LFDQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D1LFDQ-13 |
Description | MOSFET N-CH 60V 400MA 3DFN T&R 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 500mW Surface Mount U-DFN1212-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.55 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1212-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69462 | ¥6,946.20 |
30,000 | ¥0.68566 | ¥20,569.80 |
50,000 | ¥0.58258 | ¥29,129.00 |
100,000 | ¥0.57362 | ¥57,362.00 |