FTSH-107-01-L-DV-K-P-TR | |
---|---|
DigiKey Part Number | SAM13946TR-ND - Tape & Reel (TR) SAM13946CT-ND - Cut Tape (CT) SAM13946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-107-01-L-DV-K-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-107-01-L-DV-K-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Shroud, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.62400 | ¥316.24 |
100 | ¥27.86080 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.37820 | ¥9,751.28 |
800 | ¥21.59210 | ¥17,273.68 |
1,200 | ¥20.19906 | ¥24,238.87 |
2,000 | ¥19.50256 | ¥39,005.12 |
2,800 | ¥18.80603 | ¥52,656.88 |