![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
FTSH-107
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FTSH-107-01-F-DV-K-P-TR CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 3,722 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTSH-107-01-F-DV-K CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 627 | Tube | - | |
FTSH-107-01-L-DV-K CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 4,475 | Tube | - | |
FTSH-107-01-L-DV-K-A CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 289 | Tube | - | |
FTSH-107-01-L-DV-K-P CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 120 | Tube | - | |
FTSH-107-01-F-D-K CONN HEADER VERT 14POS 1.27MM | CONN HEADER VERT 14POS 1.27MM | 104 | Tube | - | |
FTSH-107-01-L-DV-K-A-P CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 246 | Tube | - | |
FTSH-107-01-L-D-K CONN HEADER VERT 14POS 1.27MM | CONN HEADER VERT 14POS 1.27MM | 594 | Tube | - | |
FTSH-107-01-L-DV-K-P-TR CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 12,095 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTSH-107-01-F-DV-K-P CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 323 | Tube | - | |
FTSH-107-01-L-DV-K-TR CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 1,599 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTSH-107-01-S-D-K CONN HEADER VERT 14POS 1.27MM | CONN HEADER VERT 14POS 1.27MM | 493 | Tube | - | |
FTSH-107-01-F-DV-P-TR CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 4,237 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTSH-107-02-L-DV CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 708 | Tube | - | |
FTSH-107-04-L-DH CONN HEADER SMD R/A 14POS 1.27MM | CONN HEADER SMD R/A 14POS 1.27MM | 876 | Bulk | - |