DMP2045UFY4-7 | |
---|---|
DigiKey Part Number | 31-DMP2045UFY4-7TR-ND - Tape & Reel (TR) 31-DMP2045UFY4-7CT-ND - Cut Tape (CT) 31-DMP2045UFY4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2045UFY4-7 |
Description | MOSFET P-CH 20V 4.7A X2-DFN2015 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 670mW (Ta) Surface Mount X2-DFN2015-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 634 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 670mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.22490 | ¥612.45 |
1,000 | ¥0.83297 | ¥832.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62499 | ¥1,874.97 |