BQ27220YZFR

DigiKey Part Number
296-47202-2-ND - Tape & Reel (TR)
296-47202-1-ND - Cut Tape (CT)
296-47202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27220YZFR
Description
IC FUEL GAUGE LI-ION 1CL 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27220YZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.53300¥105.33
25¥10.00080¥250.02
100¥8.21470¥821.47
250¥7.67932¥1,919.83
500¥6.78636¥3,393.18
1,000¥5.35764¥5,357.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.00050¥15,001.50
6,000¥4.75048¥28,502.88
15,000¥4.57189¥68,578.35
Manufacturers Standard Package