040702.5WRA | |
---|---|
DigiKey Part Number | 18-040702.5WRATR-ND - Tape & Reel (TR) 18-040702.5WRACT-ND - Cut Tape (CT) 18-040702.5WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040702.5WRA |
Description | FUSE BRD MT 2.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
DC Cold Resistance | 0.055 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.65000 | ¥4.65 |
5 | ¥4.52200 | ¥22.61 |
10 | ¥4.38000 | ¥43.80 |
50 | ¥3.68260 | ¥184.13 |
100 | ¥3.05780 | ¥305.78 |
250 | ¥2.77948 | ¥694.87 |
500 | ¥2.44696 | ¥1,223.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44687 | ¥7,340.61 |