BQ298012RUGR | |
---|---|
DigiKey Part Number | 296-BQ298012RUGRTR-ND - Tape & Reel (TR) 296-BQ298012RUGRCT-ND - Cut Tape (CT) 296-BQ298012RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298012RUGR |
Description | IC BATT MON LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.35600 | ¥53.56 |
25 | ¥5.02920 | ¥125.73 |
100 | ¥4.10610 | ¥410.61 |
250 | ¥3.81364 | ¥953.41 |
500 | ¥3.24560 | ¥1,622.80 |
1,000 | ¥2.59644 | ¥2,596.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89240 | ¥5,677.20 |
6,000 | ¥1.76189 | ¥10,571.34 |
15,000 | ¥1.69664 | ¥25,449.60 |
30,000 | ¥1.63138 | ¥48,941.40 |