BQ27546YZFT-G1 | |
---|---|
DigiKey Part Number | 296-42132-2-ND - Tape & Reel (TR) 296-42132-1-ND - Cut Tape (CT) 296-42132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27546YZFT-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15DSBG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27546YZFT-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥11.15610 | ¥1,115.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.11132 | ¥1,777.83 |
500 | ¥6.25998 | ¥3,129.99 |