VC0720B015F | |
---|---|
DigiKey Part Number | 1670-VC0720B015F-ND |
Manufacturer | |
Manufacturer Product Number | VC0720B015F |
Description | VIBRATION ERM MOTOR 8K RPM 0.3G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 8000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
5 | ¥28.75200 | ¥143.76 |
10 | ¥27.96100 | ¥279.61 |
25 | ¥27.15960 | ¥678.99 |
50 | ¥24.76240 | ¥1,238.12 |
100 | ¥22.36590 | ¥2,236.59 |
250 | ¥21.56692 | ¥5,391.73 |
500 | ¥21.24744 | ¥10,623.72 |
1,000 | ¥19.96936 | ¥19,969.36 |