JYC0720 | |
---|---|
DigiKey Part Number | 5101-JYC0720-ND |
Manufacturer | |
Manufacturer Product Number | JYC0720 |
Description | VIBRATION ERM MOTOR, 7MM COIN MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.417 / 2.94 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.98000 | ¥22.98 |
10 | ¥17.57800 | ¥175.78 |
25 | ¥15.82080 | ¥395.52 |
40 | ¥15.00450 | ¥600.18 |
80 | ¥13.88725 | ¥1,110.98 |
230 | ¥12.37957 | ¥2,847.30 |
440 | ¥11.55820 | ¥5,085.61 |
945 | ¥10.68206 | ¥10,094.55 |
2,400 | ¥9.73559 | ¥23,365.42 |