JYC0827 | |
---|---|
DigiKey Part Number | 5101-JYC0827-ND |
Manufacturer | |
Manufacturer Product Number | JYC0827 |
Description | VIBRATION ERM MOTOR, 8MM COIN MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.972 / 6.86 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.62000 | ¥17.62 |
10 | ¥13.42600 | ¥134.26 |
25 | ¥12.07800 | ¥301.95 |
40 | ¥11.45050 | ¥458.02 |
80 | ¥10.59313 | ¥847.45 |
230 | ¥9.43478 | ¥2,170.00 |
440 | ¥8.80305 | ¥3,873.34 |
945 | ¥8.12911 | ¥7,682.01 |
2,400 | ¥7.40073 | ¥17,761.75 |