VW0825AB001G | |
---|---|
DigiKey Part Number | 1670-VW0825AB001G-ND |
Manufacturer | |
Manufacturer Product Number | VW0825AB001G |
Description | VIBRATION ERM MTR 10.5K RPM 1G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM 15000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
5 | ¥35.08200 | ¥175.41 |
10 | ¥34.12000 | ¥341.20 |
25 | ¥33.13840 | ¥828.46 |
50 | ¥30.21720 | ¥1,510.86 |
100 | ¥27.29210 | ¥2,729.21 |
300 | ¥26.31737 | ¥7,895.21 |
500 | ¥25.92748 | ¥12,963.74 |
1,000 | ¥24.36794 | ¥24,367.94 |