HD-EMC0803-LW20-2-R | |
---|---|
DigiKey Part Number | 668-HD-EMC0803-LW20-2-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC0803-LW20-2-R |
Description | HD MOTOR 3VDC 32OHM 12000RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC0803-LW20-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.49100 | ¥244.91 |
25 | ¥23.13520 | ¥578.38 |
40 | ¥22.11975 | ¥884.79 |
100 | ¥20.99050 | ¥2,099.05 |
300 | ¥20.08753 | ¥6,026.26 |
500 | ¥18.50764 | ¥9,253.82 |
1,000 | ¥17.60478 | ¥17,604.78 |