JYC1027 | |
---|---|
DigiKey Part Number | 5101-JYC1027-ND |
Manufacturer | |
Manufacturer Product Number | JYC1027 |
Description | VIBRATION ERM MOTOR, 10MM COIN M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 13000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 13000 RPM | |
Torque - Rated (oz-in / mNm) | 1.111 / 7.85 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.81000 | ¥16.81 |
10 | ¥12.79000 | ¥127.90 |
25 | ¥11.50760 | ¥287.69 |
40 | ¥10.90775 | ¥436.31 |
80 | ¥10.09013 | ¥807.21 |
230 | ¥8.98530 | ¥2,066.62 |
440 | ¥8.38270 | ¥3,688.39 |
945 | ¥7.73989 | ¥7,314.20 |
2,400 | ¥7.04501 | ¥16,908.02 |