HD-EMC1203-LW20-R | |
---|---|
DigiKey Part Number | 668-HD-EMC1203-LW20-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC1203-LW20-R |
Description | HD MOTOR 3VDC 34OHM 12000RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC1203-LW20-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.16000 | ¥34.16 |
10 | ¥30.57700 | ¥305.77 |
25 | ¥29.01080 | ¥725.27 |
40 | ¥27.58825 | ¥1,103.53 |
80 | ¥26.30850 | ¥2,104.68 |
230 | ¥25.17148 | ¥5,789.44 |
440 | ¥23.03816 | ¥10,136.79 |
945 | ¥21.90042 | ¥20,695.90 |