VC1434B002U | |
---|---|
DigiKey Part Number | 1670-VC1434B002U-ND |
Manufacturer | |
Manufacturer Product Number | VC1434B002U |
Description | VIBRATION ERM MOTOR 9K RPM 3.0G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 9000 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3.7VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | 4.17 / 29.42 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.551" (14.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.25000 | ¥32.25 |
5 | ¥30.54000 | ¥152.70 |
10 | ¥29.68700 | ¥296.87 |
25 | ¥28.84000 | ¥721.00 |
50 | ¥26.29640 | ¥1,314.82 |
100 | ¥23.75110 | ¥2,375.11 |
300 | ¥22.90330 | ¥6,870.99 |
500 | ¥22.56384 | ¥11,281.92 |
1,000 | ¥21.20669 | ¥21,206.69 |