JYC1434 | |
---|---|
DigiKey Part Number | 5101-JYC1434-ND |
Manufacturer | |
Manufacturer Product Number | JYC1434 |
Description | VIBRATION ERM 14MM COIN MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 11000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | 6.25 / 44.1 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.551" (14.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.34000 | ¥30.34 |
5 | ¥25.85400 | ¥129.27 |
10 | ¥24.10900 | ¥241.09 |