JYC1234 | |
---|---|
DigiKey Part Number | 5101-JYC1234-ND |
Manufacturer | |
Manufacturer Product Number | JYC1234 |
Description | VIBRATION ERM MOTOR,12MM COIN MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | 2.777 / 19.61 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.62000 | ¥15.62 |
10 | ¥13.58100 | ¥135.81 |
25 | ¥13.00480 | ¥325.12 |
40 | ¥12.71550 | ¥508.62 |
100 | ¥12.13810 | ¥1,213.81 |
300 | ¥10.98230 | ¥3,294.69 |
500 | ¥10.11526 | ¥5,057.63 |
1,000 | ¥8.67026 | ¥8,670.26 |
2,400 | ¥8.09225 | ¥19,421.40 |