JYC0820FL | |
---|---|
DigiKey Part Number | 5101-JYC0820FL-ND |
Manufacturer | |
Manufacturer Product Number | JYC0820FL |
Description | VIBRATION 8MM COIN FPC LOW CURR. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | 0.835 / 5.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.79000 | ¥36.79 |
10 | ¥28.10600 | ¥281.06 |
25 | ¥25.32640 | ¥633.16 |
40 | ¥24.02950 | ¥961.18 |
80 | ¥22.26388 | ¥1,781.11 |
230 | ¥19.88022 | ¥4,572.45 |
440 | ¥18.58264 | ¥8,176.36 |
945 | ¥17.19979 | ¥16,253.80 |
2,400 | ¥15.70676 | ¥37,696.22 |