VCDM1027B003L | |
---|---|
DigiKey Part Number | 1670-VCDM1027B003L-ND |
Manufacturer | |
Manufacturer Product Number | VCDM1027B003L |
Description | VIBRATION MTR DUAL MAGNET 1.2G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM 15000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
5 | ¥27.50600 | ¥137.53 |
10 | ¥26.74300 | ¥267.43 |
25 | ¥25.97320 | ¥649.33 |
50 | ¥23.68400 | ¥1,184.20 |
100 | ¥21.39110 | ¥2,139.11 |
300 | ¥20.62713 | ¥6,188.14 |
500 | ¥20.32154 | ¥10,160.77 |
1,000 | ¥19.09920 | ¥19,099.20 |