VZ7AL2B1692082 | |
---|---|
DigiKey Part Number | 1670-VZ7AL2B1692082-ND |
Manufacturer | |
Manufacturer Product Number | VZ7AL2B1692082 |
Description | VIBRATION ERM MTR 12K RPM 5.1G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ7AL2B1692082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.347" Dia (8.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
5 | ¥30.35000 | ¥151.75 |
10 | ¥29.50800 | ¥295.08 |
25 | ¥28.66600 | ¥716.65 |
50 | ¥26.13780 | ¥1,306.89 |
100 | ¥23.60790 | ¥2,360.79 |
250 | ¥22.76488 | ¥5,691.22 |
500 | ¥22.42774 | ¥11,213.87 |
1,000 | ¥21.07877 | ¥21,078.77 |