VZ7AL2B169208T | |
---|---|
DigiKey Part Number | 1670-VZ7AL2B169208T-ND |
Manufacturer | |
Manufacturer Product Number | VZ7AL2B169208T |
Description | VIBRATION ERM MTR 12K RPM 5.1G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.347" Dia (8.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.256" (6.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
5 | ¥32.13400 | ¥160.67 |
10 | ¥31.23300 | ¥312.33 |
25 | ¥30.34240 | ¥758.56 |
50 | ¥27.66640 | ¥1,383.32 |
100 | ¥24.98850 | ¥2,498.85 |
250 | ¥24.09652 | ¥6,024.13 |
500 | ¥23.73930 | ¥11,869.65 |
1,000 | ¥22.31144 | ¥22,311.44 |