VZ7AL2B169208T

DigiKey Part Number
1670-VZ7AL2B169208T-ND
Manufacturer
Manufacturer Product Number
VZ7AL2B169208T
Description
VIBRATION ERM MTR 12K RPM 5.1G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.347" Dia (8.80mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.256" (6.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.92000¥33.92
5¥32.13400¥160.67
10¥31.23300¥312.33
25¥30.34240¥758.56
50¥27.66640¥1,383.32
100¥24.98850¥2,498.85
250¥24.09652¥6,024.13
500¥23.73930¥11,869.65
1,000¥22.31144¥22,311.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.