VZ43FC1B5640005L | |
---|---|
DigiKey Part Number | 1670-VZ43FC1B5640005LTR-ND - Tape & Reel (TR) 1670-VZ43FC1B5640005LCT-ND - Cut Tape (CT) 1670-VZ43FC1B5640005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FC1B5640005L |
Description | VIBRATION ERM MTR 9K RPM 0.6G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 9000 RPM 1.3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ43FC1B5640005L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.217" (5.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
5 | ¥14.87800 | ¥74.39 |
10 | ¥14.55400 | ¥145.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.55833 | ¥14,558.33 |