HD-EMB1205-3-SC-R | |
---|---|
DigiKey Part Number | 668-HD-EMB1205-3-SC-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMB1205-3-SC-R |
Description | HD MOTOR 3VDC 30OHM 900RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 9000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1205-3-SC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.209" x 0.201" (5.30mm x 5.10mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.62000 | ¥15.62 |
10 | ¥13.98000 | ¥139.80 |
25 | ¥13.21920 | ¥330.48 |
40 | ¥12.64275 | ¥505.71 |
80 | ¥12.00450 | ¥960.36 |
230 | ¥11.49330 | ¥2,643.46 |
440 | ¥11.24150 | ¥4,946.26 |