HD-EM1206-SC-R | |
---|---|
DigiKey Part Number | 668-HD-EM1206-SC-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EM1206-SC-R |
Description | HD MOTOR 3VDC 30OHM 12000RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EM1206-SC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.228" x 0.201" (5.80mm x 5.10mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.26000 | ¥18.26 |
10 | ¥16.37900 | ¥163.79 |
25 | ¥15.46840 | ¥386.71 |
40 | ¥14.79100 | ¥591.64 |
80 | ¥14.03600 | ¥1,122.88 |
230 | ¥13.43213 | ¥3,089.39 |
440 | ¥13.28541 | ¥5,845.58 |