VZ43FC1B5640007L | |
---|---|
DigiKey Part Number | 1670-VZ43FC1B5640007LTR-ND - Tape & Reel (TR) 1670-VZ43FC1B5640007LCT-ND - Cut Tape (CT) 1670-VZ43FC1B5640007LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FC1B5640007L |
Description | VIBRATION ERM MTR 10K RPM 0.65G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ43FC1B5640007L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.217" (5.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.62000 | ¥26.62 |
5 | ¥25.23600 | ¥126.18 |
10 | ¥24.52700 | ¥245.27 |
25 | ¥23.82560 | ¥595.64 |
50 | ¥21.72360 | ¥1,086.18 |
100 | ¥19.62060 | ¥1,962.06 |
250 | ¥18.92024 | ¥4,730.06 |
500 | ¥18.63972 | ¥9,319.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.51857 | ¥17,518.57 |