Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,822 In Stock | 1 : ¥22.44000 Cut Tape (CT) 1,000 : ¥14.79212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | - | 0.195" (4.95mm) | - | Solder Tab | - | - | - | -30°C ~ 70°C | |||
8,307 In Stock | 1 : ¥26.62000 Cut Tape (CT) 1,000 : ¥17.51857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Rectangular - 0.177" x 0.169" (4.50mm x 4.30mm) | - | 0.217" (5.50mm) | - | J Lead | - | - | - | -30°C ~ 70°C |