JYZ0408 | |
---|---|
DigiKey Part Number | 5101-JYZ0408-ND |
Manufacturer | |
Manufacturer Product Number | JYZ0408 |
Description | 3V DC, ERM SPRING CONTACTS VIBRA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 14000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | 0.555 / 3.92 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.173" x 0.173" (4.40mm x 4.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.35000 | ¥16.35 |
10 | ¥14.23500 | ¥142.35 |
25 | ¥13.62600 | ¥340.65 |
40 | ¥13.32175 | ¥532.87 |
100 | ¥12.71670 | ¥1,271.67 |
300 | ¥11.50523 | ¥3,451.57 |
500 | ¥10.59708 | ¥5,298.54 |
1,000 | ¥9.08313 | ¥9,083.13 |
2,400 | ¥8.47760 | ¥20,346.24 |